Similar

LM4140CCMX-4.1/NOPB | |
|---|---|
DigiKey Part Number | LM4140CCMX-4.1/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4140CCMX-4.1/NOPB |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.1% 8 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4140CCMX-4.1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 8 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.2µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 1.8V ~ 5.5V | |
Current - Supply | 400µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,92689 € | 4.817,23 € |
| Unit Price without VAT: | 1,92689 € |
|---|---|
| Unit Price with VAT: | 2,29300 € |


