
LM4140CCMX-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4140CCMX-2.5/NOPBTR-ND - Tape & Reel (TR) 296-LM4140CCMX-2.5/NOPBCT-ND - Cut Tape (CT) 296-LM4140CCMX-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4140CCMX-2.5/NOPB |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 8 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4140CCMX-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 8 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.2µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 1.8V ~ 5.5V | |
Current - Supply | 375µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 2,74400 € | 27,44 € |
| 25 | 2,52400 € | 63,10 € |
| 100 | 2,28110 € | 228,11 € |
| 250 | 2,16532 € | 541,33 € |
| 500 | 2,15678 € | 1.078,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,97757 € | 4.943,93 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |


