LM4140CCMX-1.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 2,86000 €
Datasheet
Series Voltage Reference IC Fixed 1.024V V ±0.1% 8 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4140CCMX-1.0

DigiKey Part Number
LM4140CCMX-1.0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4140CCMX-1.0
Description
IC VREF SERIES 0.1% 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.024V V ±0.1% 8 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM4140CCMX-1.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.024V
Current - Output
8 mA
Tolerance
±0.1%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
2.2µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
1.8V ~ 5.5V
Current - Supply
375µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types