Direct
Similar

LM4140BCMX-4.1 | |
|---|---|
DigiKey Part Number | LM4140BCMX-4.1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4140BCMX-4.1 |
Description | IC VREF SERIES 0.1% 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.1% 8 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4140BCMX-4.1 Models |
Category | Temperature Coefficient 6ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 2.2µVp-p |
Packaging Tape & Reel (TR) | Voltage - Input 1.8V ~ 5.5V |
Part Status Obsolete | Current - Supply 400µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 8 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.1% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4140BCMX-4.1/NOPB | Texas Instruments | 0 | LM4140BCMX-4.1/NOPB-ND | 3,06663 € | Direct |
| LTC1798CS8-4.1#PBF | Analog Devices Inc. | 38 | 505-LTC1798CS8-4.1#PBF-ND | 7,12000 € | Similar |



