LM4140BCMX-1.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 3,09116 €
Datasheet
Series Voltage Reference IC Fixed 1.024V V ±0.1% 8 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4140BCMX-1.0

DigiKey Part Number
LM4140BCMX-1.0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4140BCMX-1.0
Description
IC VREF SERIES 0.1% 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.024V V ±0.1% 8 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM4140BCMX-1.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
6ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
2.2µVp-p
Packaging
Tape & Reel (TR)
Voltage - Input
1.8V ~ 5.5V
Part Status
Obsolete
Current - Supply
375µA
Reference Type
Series
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.024V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
8 mA
Supplier Device Package
8-SOIC
Tolerance
±0.1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4140BCMX-1.0/NOPBTexas Instruments0LM4140BCMX-1.0/NOPB-ND3,09116 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types