Direct

LM4132EMFX-1.8 | |
|---|---|
DigiKey Part Number | LM4132EMFX-1.8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4132EMFX-1.8 |
Description | IC VREF SERIES 0.5% SOT23-5 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.8V V ±0.5% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132EMFX-1.8 Models |
Category | Temperature Coefficient 30ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 170µVp-p |
Packaging Tape & Reel (TR) | Voltage - Input 2.2V ~ 5.5V |
Part Status Obsolete | Current - Supply 100µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case SC-74A, SOT-753 |
Current - Output 20 mA | Supplier Device Package SOT-23-5 |
Tolerance ±0.5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4132EMFX-1.8/NOPB | Texas Instruments | 0 | LM4132EMFX-1.8/NOPB-ND | 1,24807 € | Direct |


