Series Voltage Reference IC Fixed 2.5V V ±0.4% 20 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4132DQ1MFT2.5

DigiKey Part Number
296-LM4132DQ1MFT2.5TR-ND - Tape & Reel (TR)
296-LM4132DQ1MFT2.5CT-ND - Cut Tape (CT)
296-LM4132DQ1MFT2.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4132DQ1MFT2.5
Description
IC VREF SERIES 0.4% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.4% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4132DQ1MFT2.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
240µVp-p
Manufacturer
Texas Instruments
Voltage - Input
2.9V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
100µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Reference Type
Series
Grade
Automotive
Output Type
Fixed
Qualification
AEC-Q100
Voltage - Output (Min/Fixed)
2.5V
Mounting Type
Surface Mount
Current - Output
20 mA
Package / Case
SC-74A, SOT-753
Tolerance
±0.4%
Supplier Device Package
SOT-23-5
Temperature Coefficient
20ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 157
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,12000 €3,12 €
102,34700 €23,47 €
252,15480 €53,87 €
1001,94270 €194,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,84168 €460,42 €
5001,78072 €890,36 €
7501,75020 €1.312,65 €
1.2501,71639 €2.145,49 €
1.7501,69661 €2.969,07 €
2.5001,67761 €4.194,03 €
Manufacturers Standard Package
Unit Price without VAT:3,12000 €
Unit Price with VAT:3,71280 €

Other Suppliers on DigiKey

29.450In Stock
Ships from Rochester Electronics, LLC