
LM4132CMFX-2.5/NOPB | |
---|---|
DigiKey Part Number | 296-43903-2-ND - Tape & Reel (TR) 296-43903-1-ND - Cut Tape (CT) 296-43903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4132CMFX-2.5/NOPB |
Description | IC VREF SERIES 0.2% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.2% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132CMFX-2.5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 240µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.9V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,20000 € | 2,20 € |
10 | 1,63800 € | 16,38 € |
25 | 1,49720 € | 37,43 € |
100 | 1,34240 € | 134,24 € |
250 | 1,26860 € | 317,15 € |
500 | 1,22408 € | 612,04 € |
1.000 | 1,18744 € | 1.187,44 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,14221 € | 3.426,63 € |
6.000 | 1,12007 € | 6.720,42 € |
Unit Price without VAT: | 2,20000 € |
---|---|
Unit Price with VAT: | 2,61800 € |