
LM4132CMF-4.1/NOPB | |
|---|---|
DigiKey Part Number | LM4132CMF-4.1/NOPBTR-ND - Tape & Reel (TR) LM4132CMF-4.1/NOPBCT-ND - Cut Tape (CT) LM4132CMF-4.1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4132CMF-4.1/NOPB |
Description | IC VREF SERIES 0.2% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.2% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132CMF-4.1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 20 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 350µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.496V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,03300 € | 20,33 € |
| 25 | 1,86280 € | 46,57 € |
| 100 | 1,67560 € | 167,56 € |
| 250 | 1,58636 € | 396,59 € |
| 500 | 1,56170 € | 780,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,48831 € | 1.488,31 € |
| 2.000 | 1,45189 € | 2.903,78 € |
| 3.000 | 1,43364 € | 4.300,92 € |
| 5.000 | 1,41343 € | 7.067,15 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |

