
LM4132CMF-2.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4132CMF-2.0/NOPBTR-ND - Tape & Reel (TR) 296-LM4132CMF-2.0/NOPBCT-ND - Cut Tape (CT) 296-LM4132CMF-2.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4132CMF-2.0/NOPB |
Description | IC VREF SERIES 0.2% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.2% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132CMF-2.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 20 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 190µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.448V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,96800 € | 19,68 € |
| 25 | 1,80200 € | 45,05 € |
| 100 | 1,61990 € | 161,99 € |
| 250 | 1,53296 € | 383,24 € |
| 500 | 1,50632 € | 753,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,43749 € | 1.437,49 € |
| 2.000 | 1,40203 € | 2.804,06 € |
| 3.000 | 1,38426 € | 4.152,78 € |
| 5.000 | 1,36457 € | 6.822,85 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

