
LM4132BMFX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4132BMFX-3.3/NOPBTR-ND - Tape & Reel (TR) 296-LM4132BMFX-3.3/NOPBCT-ND - Cut Tape (CT) 296-LM4132BMFX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4132BMFX-3.3/NOPB |
Description | IC VREF SERIES 0.1% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.1% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132BMFX-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 20 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 310µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.7V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,85100 € | 18,51 € |
| 25 | 1,69400 € | 42,35 € |
| 100 | 1,52180 € | 152,18 € |
| 250 | 1,43972 € | 359,93 € |
| 500 | 1,39022 € | 695,11 € |
| 1.000 | 1,34947 € | 1.349,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,29915 € | 3.897,45 € |
| 6.000 | 1,27453 € | 7.647,18 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |


