LM4132BMF-3.3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6.138
Unit Price: 3,11000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.930
Unit Price: 5,99000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,01034 €
Datasheet
Series Voltage Reference IC Fixed 3.3V V ±0.1% 20 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4132BMF-3.3

DigiKey Part Number
LM4132BMF-3.3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4132BMF-3.3
Description
IC VREF SERIES 0.1% SOT23-5
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.1% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4132BMF-3.3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
20ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
310µVp-p
Packaging
Tape & Reel (TR)
Voltage - Input
3.7V ~ 5.5V
Part Status
Obsolete
Current - Supply
100µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
SC-74A, SOT-753
Current - Output
20 mA
Supplier Device Package
SOT-23-5
Tolerance
±0.1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4132BMF-3.3/NOPBTexas Instruments6.138LM4132BMF-3.3/NOPBCT-ND3,11000 €Direct
MAX6037AAUK33+TAnalog Devices Inc./Maxim Integrated4.930175-MAX6037AAUK33+TCT-ND5,99000 €Similar
MAX6037BAUK33+TAnalog Devices Inc./Maxim Integrated0MAX6037BAUK33+TTR-ND3,01034 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types