Direct
Similar
Similar

LM4132AMFX-3.3 | |
|---|---|
DigiKey Part Number | LM4132AMFX-3.3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4132AMFX-3.3 |
Description | IC VREF SERIES 0.05% SOT23-5 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.05% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132AMFX-3.3 Models |
Category | Temperature Coefficient 20ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 310µVp-p |
Packaging Tape & Reel (TR) | Voltage - Input 3.7V ~ 5.5V |
Part Status Obsolete | Current - Supply 100µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SC-74A, SOT-753 |
Current - Output 20 mA | Supplier Device Package SOT-23-5 |
Tolerance ±0.05% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4132AMFX-3.3/NOPB | Texas Instruments | 0 | 296-LM4132AMFX-3.3/NOPBCT-ND | 2,75000 € | Direct |
| MAX6037AAUK33+T | Analog Devices Inc./Maxim Integrated | 4.928 | 175-MAX6037AAUK33+TCT-ND | 6,04000 € | Similar |
| MAX6037BAUK33+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6037BAUK33+TTR-ND | 3,03443 € | Similar |



