Similar

LM4132AMF-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM4132AMF-2.5/NOPBTR-ND - Tape & Reel (TR) LM4132AMF-2.5/NOPBCT-ND - Cut Tape (CT) LM4132AMF-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4132AMF-2.5/NOPB |
Description | IC VREF SERIES 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132AMF-2.5/NOPB Models |
Category | Temperature Coefficient 20ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 240µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.9V ~ 5.5V |
Part Status Active | Current - Supply 100µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case SC-74A, SOT-753 |
Current - Output 20 mA | Supplier Device Package SOT-23-5 |
Tolerance ±0.05% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6037AAUK25+T | Analog Devices Inc./Maxim Integrated | 1.291 | MAX6037AAUK25+TCT-ND | 5,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 2,91100 € | 29,11 € |
| 25 | 2,67960 € | 66,99 € |
| 100 | 2,42450 € | 242,45 € |
| 250 | 2,30300 € | 575,75 € |
| 500 | 2,30030 € | 1.150,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,16944 € | 2.169,44 € |
| 2.000 | 2,11982 € | 4.239,64 € |
| 3.000 | 2,09497 € | 6.284,91 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |












