LM4130AIM5X-2.0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.074
Unit Price: 3,84000 €
Datasheet
Series Voltage Reference IC Fixed 2.048V V ±0.05% 20 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4130AIM5X-2.0

DigiKey Part Number
LM4130AIM5X-2.0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4130AIM5X-2.0
Description
IC VREF SERIES 0.05% SOT23-5
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.05% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4130AIM5X-2.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
20ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
150µVp-p
Packaging
Tape & Reel (TR)
Voltage - Input
2.448V ~ 6V
Part Status
Obsolete
Current - Supply
90µA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.048V
Package / Case
SC-74A, SOT-753
Current - Output
20 mA
Supplier Device Package
SOT-23-5
Tolerance
±0.05%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4132AMF-2.0/NOPBTexas Instruments2.074LM4132AMF-2.0/NOPBCT-ND3,84000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types