LM4128DQ1MFX4.1/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 440
Unit Price: 2,28000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,97160 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 511
Unit Price: 2,48000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,12808 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.289
Unit Price: 2,15000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,89261 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,34000 €
Datasheet
Series Voltage Reference IC Fixed 4.096V V ±1% 20 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4128DQ1MFX4.1/NOPB

DigiKey Part Number
LM4128DQ1MFX4.1/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4128DQ1MFX4.1/NOPB
Description
IC VREF SERIES 1% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±1% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4128DQ1MFX4.1/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
20 mA
Tolerance
±1%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
350µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4.496V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,04932 €3.147,96 €
6.0001,02863 €6.171,78 €
Manufacturers Standard Package
Unit Price without VAT:1,04932 €
Unit Price with VAT:1,24869 €