
LM4128DMF-3.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4128DMF-3.0/NOPBTR-ND - Tape & Reel (TR) 296-LM4128DMF-3.0/NOPBCT-ND - Cut Tape (CT) 296-LM4128DMF-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4128DMF-3.0/NOPB |
Description | IC VREF SERIES 1% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±1% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4128DMF-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 285µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.4V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,87500 € | 18,75 € |
| 25 | 1,71640 € | 42,91 € |
| 100 | 1,54160 € | 154,16 € |
| 250 | 1,45824 € | 364,56 € |
| 500 | 1,42996 € | 714,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,18537 € | 1.185,37 € |
| 2.000 | 1,15510 € | 2.310,20 € |
| 3.000 | 1,13992 € | 3.419,76 € |
| 5.000 | 1,12312 € | 5.615,60 € |
| 7.000 | 1,11331 € | 7.793,17 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

