Series Voltage Reference IC Fixed 4.096V V ±0.5% 20 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4128CQ1MF4.1/NOPB

DigiKey Part Number
296-LM4128CQ1MF4.1/NOPBTR-ND - Tape & Reel (TR)
296-LM4128CQ1MF4.1/NOPBCT-ND - Cut Tape (CT)
296-LM4128CQ1MF4.1/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4128CQ1MF4.1/NOPB
Description
IC VREF SERIES 0.5% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.5% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4128CQ1MF4.1/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
350µVp-p
Manufacturer
Texas Instruments
Voltage - Input
4.496V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
100µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Reference Type
Series
Grade
Automotive
Output Type
Fixed
Qualification
AEC-Q100
Voltage - Output (Min/Fixed)
4.096V
Mounting Type
Surface Mount
Current - Output
20 mA
Package / Case
SC-74A, SOT-753
Tolerance
±0.5%
Supplier Device Package
SOT-23-5
Temperature Coefficient
100ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 511
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,74000 €2,74 €
102,05200 €20,52 €
251,88000 €47,00 €
1001,69160 €169,16 €
2501,60160 €400,40 €
5001,54740 €773,70 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,45901 €1.459,01 €
2.0001,42338 €2.846,76 €
3.0001,40552 €4.216,56 €
5.0001,38574 €6.928,70 €
Manufacturers Standard Package
Unit Price without VAT:2,74000 €
Unit Price with VAT:3,26060 €