
LM4128CQ1MF1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4128CQ1MF1.8/NOPBTR-ND - Tape & Reel (TR) 296-LM4128CQ1MF1.8/NOPBCT-ND - Cut Tape (CT) 296-LM4128CQ1MF1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4128CQ1MF1.8/NOPB |
Description | IC VREF SERIES 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.8V V ±0.5% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4128CQ1MF1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.8V | |
Current - Output | 20 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 170µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.2V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,84700 € | 18,47 € |
| 25 | 1,69080 € | 42,27 € |
| 100 | 1,51900 € | 151,90 € |
| 250 | 1,43704 € | 359,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,34700 € | 1.347,00 € |
| 2.000 | 1,31354 € | 2.627,08 € |
| 3.000 | 1,29679 € | 3.890,37 € |
| 5.000 | 1,27823 € | 6.391,15 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |

