
LM4128BQ1MF2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4128BQ1MF2.5/NOPBTR-ND - Tape & Reel (TR) 296-LM4128BQ1MF2.5/NOPBCT-ND - Cut Tape (CT) 296-LM4128BQ1MF2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4128BQ1MF2.5/NOPB |
Description | IC VREF SERIES 0.2% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.2% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4128BQ1MF2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 275µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.9V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,98500 € | 19,85 € |
| 25 | 1,81760 € | 45,44 € |
| 100 | 1,63440 € | 163,44 € |
| 250 | 1,54700 € | 386,75 € |
| 500 | 1,52140 € | 760,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,45097 € | 1.450,97 € |
| 2.000 | 1,41531 € | 2.830,62 € |
| 3.000 | 1,39744 € | 4.192,32 € |
| 5.000 | 1,37765 € | 6.888,25 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |











