Series Voltage Reference IC Fixed 4.096V V ±0.2% 20 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4128BMF-4.1/NOPB

DigiKey Part Number
LM4128BMF-4.1/NOPBTR-ND - Tape & Reel (TR)
LM4128BMF-4.1/NOPBCT-ND - Cut Tape (CT)
LM4128BMF-4.1/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4128BMF-4.1/NOPB
Description
IC VREF SERIES 0.2% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.2% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4128BMF-4.1/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
75ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
350µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
4.496V ~ 5.5V
Part Status
Active
Current - Supply
100µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
4.096V
Package / Case
SC-74A, SOT-753
Current - Output
20 mA
Supplier Device Package
SOT-23-5
Tolerance
±0.2%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.237
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,58000 €2,58 €
101,93500 €19,35 €
251,77240 €44,31 €
1001,59310 €159,31 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,49078 €1.490,78 €
Manufacturers Standard Package
Unit Price without VAT:2,58000 €
Unit Price with VAT:3,07020 €

Other Suppliers on DigiKey

235In Stock
Ships from Rochester Electronics, LLC