
LM4128BMF-3.0/NOPB | |
|---|---|
DigiKey Part Number | LM4128BMF-3.0/NOPBTR-ND - Tape & Reel (TR) LM4128BMF-3.0/NOPBCT-ND - Cut Tape (CT) LM4128BMF-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4128BMF-3.0/NOPB |
Description | IC VREF SERIES 0.2% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.2% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4128BMF-3.0/NOPB Models |
Category | Temperature Coefficient 75ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 285µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.4V ~ 5.5V |
Part Status Active | Current - Supply 100µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case SC-74A, SOT-753 |
Current - Output 20 mA | Supplier Device Package SOT-23-5 |
Tolerance ±0.2% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,93500 € | 19,35 € |
| 25 | 1,77240 € | 44,31 € |
| 100 | 1,59310 € | 159,31 € |
| 250 | 1,50760 € | 376,90 € |
| 500 | 1,48110 € | 740,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,41360 € | 1.413,60 € |
| 2.000 | 1,37868 € | 2.757,36 € |
| 3.000 | 1,36119 € | 4.083,57 € |
| 5.000 | 1,34182 € | 6.709,10 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |


