Series Voltage Reference IC Fixed 2.048V V ±0.2% 20 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4128BMF-2.0/NOPB

DigiKey Part Number
296-39021-2-ND - Tape & Reel (TR)
296-39021-1-ND - Cut Tape (CT)
296-39021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4128BMF-2.0/NOPB
Description
IC VREF SERIES 0.2% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.2% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4128BMF-2.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
20 mA
Tolerance
±0.2%
Temperature Coefficient
75ppm/°C
Noise - 0.1Hz to 10Hz
190µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.448V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.994
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,38000 €2,38 €
101,77100 €17,71 €
251,62040 €40,51 €
1001,45430 €145,43 €
2501,37508 €343,77 €
5001,34586 €672,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,28802 €1.288,02 €
2.0001,25568 €2.511,36 €
3.0001,23947 €3.718,41 €
5.0001,22153 €6.107,65 €
7.0001,21104 €8.477,28 €
Manufacturers Standard Package
Unit Price without VAT:2,38000 €
Unit Price with VAT:2,83220 €