
LM4128AMF-2.0/NOPB | |
|---|---|
DigiKey Part Number | LM4128AMF-2.0/NOPBTR-ND - Tape & Reel (TR) LM4128AMF-2.0/NOPBCT-ND - Cut Tape (CT) LM4128AMF-2.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4128AMF-2.0/NOPB |
Description | IC VREF SERIES 0.1% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.1% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4128AMF-2.0/NOPB Models |
Category | Temperature Coefficient 75ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 190µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.448V ~ 5.5V |
Part Status Active | Current - Supply 100µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.048V | Package / Case SC-74A, SOT-753 |
Current - Output 20 mA | Supplier Device Package SOT-23-5 |
Tolerance ±0.1% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6037AAUK21+T | Analog Devices Inc./Maxim Integrated | 2.745 | 175-MAX6037AAUK21+TCT-ND | 5,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,14500 € | 21,45 € |
| 25 | 1,96680 € | 49,17 € |
| 100 | 1,77060 € | 177,06 € |
| 250 | 1,67708 € | 419,27 € |
| 500 | 1,62068 € | 810,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,52842 € | 1.528,42 € |
| 2.000 | 1,49134 € | 2.982,68 € |
| 3.000 | 1,47276 € | 4.418,28 € |
| 5.000 | 1,45219 € | 7.260,95 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

