LM4121IM5X-ADJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 530.890
Unit Price: 1,81000 €
Datasheet
Series Voltage Reference IC Adjustable 1.216V 12 V V ±0.5% 5 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4121IM5X-ADJ

DigiKey Part Number
LM4121IM5X-ADJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4121IM5X-ADJ
Description
IC VREF SERIES ADJ 0.5% SOT23-5
Customer Reference
Detailed Description
Series Voltage Reference IC Adjustable 1.216V 12 VV ±0.5% 5 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4121IM5X-ADJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
50ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
20µVp-p
Packaging
Tape & Reel (TR)
Noise - 10Hz to 10kHz
30µVrms
Part Status
Obsolete
Voltage - Input
1.5V ~ 12V
Reference Type
Series
Current - Supply
275µA
Output Type
Adjustable
Operating Temperature
-40°C ~ 85°C (TA)
Voltage - Output (Min/Fixed)
1.216V
Mounting Type
Surface Mount
Voltage - Output (Max)
12 V
Package / Case
SC-74A, SOT-753
Current - Output
5 mA
Supplier Device Package
SOT-23-5
Tolerance
±0.5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4121IM5X-ADJ/NOPBTexas Instruments530.890296-37378-1-ND1,81000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types