Parametric Equivalent

LM4121IM5X-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-37378-2-ND - Tape & Reel (TR) 296-37378-1-ND - Cut Tape (CT) 296-37378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4121IM5X-ADJ/NOPB |
Description | IC VREF SERIES ADJ 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Adjustable 1.216V 12 VV ±0.5% 5 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4121IM5X-ADJ/NOPB Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 20µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Noise - 10Hz to 10kHz 30µVrms |
Part Status Active | Voltage - Input 1.5V ~ 12V |
Reference Type Series | Current - Supply 275µA |
Output Type Adjustable | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Output (Min/Fixed) 1.216V | Mounting Type Surface Mount |
Voltage - Output (Max) 12 V | Package / Case SC-74A, SOT-753 |
Current - Output 5 mA | Supplier Device Package SOT-23-5 |
Tolerance ±0.5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4121IM5ADJ/NOPB | Rochester Electronics, LLC | 1.855 | 2156-LM4121IM5ADJ/NOPB-ND | 1,19083 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,44729 € | 4.341,87 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |


