Parametric Equivalent

LM4121AIM5X-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM4121AIM5X-ADJ/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4121AIM5X-ADJ/NOPB |
Description | IC VREF SERIES ADJ 0.2% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Adjustable 1.216V 12 VV ±0.2% 5 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4121AIM5X-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.216V | |
Voltage - Output (Max) | 12 V | |
Current - Output | 5 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 20µVp-p | |
Noise - 10Hz to 10kHz | 30µVrms | |
Voltage - Input | 1.5V ~ 12V | |
Current - Supply | 275µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,53913 € | 4.617,39 € |
| Unit Price without VAT: | 1,53913 € |
|---|---|
| Unit Price with VAT: | 1,83156 € |


