Series Voltage Reference IC Fixed 3V V ±0.5% 5 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4120IM5-3.0

DigiKey Part Number
LM4120IM5-3.0TR-ND - Tape & Reel (TR)
LM4120IM5-3.0CT-ND - Cut Tape (CT)
LM4120IM5-3.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4120IM5-3.0
Description
IC VREF SERIES 0.5% SOT23-5
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.5% 5 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4120IM5-3.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
5 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
20µVp-p
Noise - 10Hz to 10kHz
36µVp-p
Voltage - Input
2V ~ 12V
Current - Supply
275µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 408
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,35000 €2,35 €
101,75000 €17,50 €
251,60040 €40,01 €
1001,43630 €143,63 €
2501,35808 €339,52 €
Digi-Reel®
QuantityUnit PriceExt Price
12,35000 €2,35 €
101,75000 €17,50 €
251,60040 €40,01 €
1001,43630 €143,63 €
2501,35808 €339,52 €
5001,31096 €655,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,35000 €
Unit Price with VAT:2,79650 €