
LM4120IM5-3.0 | |
|---|---|
DigiKey Part Number | LM4120IM5-3.0TR-ND - Tape & Reel (TR) LM4120IM5-3.0CT-ND - Cut Tape (CT) LM4120IM5-3.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4120IM5-3.0 |
Description | IC VREF SERIES 0.5% SOT23-5 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.5% 5 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4120IM5-3.0 Models |
Category | Noise - 0.1Hz to 10Hz 20µVp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 36µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2V ~ 12V |
Part Status Obsolete | Current - Supply 275µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case SC-74A, SOT-753 |
Current - Output 5 mA | Supplier Device Package SOT-23-5 |
Tolerance ±0.5% | Base Product Number |
Temperature Coefficient 50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REF4132B30DBVR | Texas Instruments | 14.777 | 296-REF4132B30DBVRCT-ND | 2,18000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,78000 € | 17,80 € |
| 25 | 1,62760 € | 40,69 € |
| 100 | 1,46100 € | 146,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,72800 € | 17,28 € |
| 25 | 1,58040 € | 39,51 € |
| 100 | 1,41840 € | 141,84 € |
| 250 | 1,34120 € | 335,30 € |
| 500 | 1,29466 € | 647,33 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

