Series Voltage Reference IC Fixed 2.048V V ±0.2% 5 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4120AIM5-2.0

DigiKey Part Number
LM4120AIM5-2.0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4120AIM5-2.0
Description
IC VREF SERIES 0.2% SOT23-5
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.2% 5 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4120AIM5-2.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
20µVp-p
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
36µVp-p
Packaging
Tape & Reel (TR)
Voltage - Input
2V ~ 12V
Part Status
Obsolete
Current - Supply
275µA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.048V
Package / Case
SC-74A, SOT-753
Current - Output
5 mA
Supplier Device Package
SOT-23-5
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
50ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types