
LM40CIMTX/NOPB | |
|---|---|
DigiKey Part Number | LM40CIMTX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM40CIMTX/NOPB |
Description | IC INTERFACE SPECIALIZED 14TSSOP |
Customer Reference | |
Detailed Description | Monitors Interface 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Monitors | |
Interface | 1-Wire® | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

