LM4051CIM3-ADJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.809
Unit Price: 1,66000 €
Datasheet

Direct


Microchip Technology
In Stock: 4.843
Unit Price: 0,34000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.503
Unit Price: 0,31000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.663
Unit Price: 0,81000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.228
Unit Price: 0,83000 €
Datasheet
Shunt Voltage Reference IC Adjustable 1.212V 10 V V ±0.5% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.212V 10 V V ±0.5% 12 mA SOT-23-3
SOT-23-3

LM4051CIM3-ADJ

DigiKey Part Number
LM4051CIM3-ADJTR-ND - Tape & Reel (TR)
LM4051CIM3-ADJCT-ND - Cut Tape (CT)
LM4051CIM3-ADJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4051CIM3-ADJ
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.5% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4051CIM3-ADJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.212V
Voltage - Output (Max)
10 V
Current - Output
12 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
70 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 94.000 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,99000 €1,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,01898 €3.056,94 €
6.0000,99880 €5.992,80 €
Manufacturers Standard Package
Unit Price without VAT:1,99000 €
Unit Price with VAT:2,36810 €

Other Suppliers on DigiKey

94.000In Stock
Ships from Rochester Electronics, LLC