


LM4051BEM3-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM4051BEM3-1.2/NOPBTR-ND - Tape & Reel (TR) LM4051BEM3-1.2/NOPBCT-ND - Cut Tape (CT) LM4051BEM3-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4051BEM3-1.2/NOPB |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4051BEM3-1.2/NOPB Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041B12IDBZR | Texas Instruments | 16.725 | 296-20912-1-ND | 1,23000 € | Similar |
| LM4041C12IDBZR | Texas Instruments | 10.178 | 296-20916-1-ND | 0,97000 € | Similar |
| TL4051A12IDBZR | Texas Instruments | 14.792 | 296-22827-1-ND | 1,60000 € | Similar |
| TL4051B12IDBZR | Texas Instruments | 6.545 | 296-22832-1-ND | 1,44000 € | Similar |
| TL4051C12IDBZR | Texas Instruments | 9.000 | 296-22836-1-ND | 0,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,56500 € | 15,65 € |
| 25 | 1,42920 € | 35,73 € |
| 100 | 1,27990 € | 127,99 € |
| 250 | 1,20876 € | 302,19 € |
| 500 | 1,16584 € | 582,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,09761 € | 1.097,61 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

