


LM4050QCIM3-8.2/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM4050QCIM3-8.2/NOPB-TITR-ND |
Manufacturer | |
Manufacturer Product Number | LM4050QCIM3-8.2/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 8.192V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050QCIM3-8.2/NOPB Models |
Category | Noise - 10Hz to 10kHz 150µVrms |
Manufacturer Texas Instruments | Current - Cathode 95 µA |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 8.192V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 15 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.5% | Base Product Number |
Temperature Coefficient 50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | 1,22388 € | 255,79 € |
| Unit Price without VAT: | 1,22388 € |
|---|---|
| Unit Price with VAT: | 1,45642 € |

