


LM4050QBEM3-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-51289-2-ND - Tape & Reel (TR) 296-51289-1-ND - Cut Tape (CT) 296-51289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050QBEM3-5.0/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050QBEM3-5.0/NOPB Models |
Category | Noise - 10Hz to 10kHz 93µVrms |
Manufacturer Texas Instruments | Current - Cathode 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 15 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,82600 € | 18,26 € |
| 25 | 1,67040 € | 41,76 € |
| 100 | 1,49970 € | 149,97 € |
| 250 | 1,41844 € | 354,61 € |
| 500 | 1,39006 € | 695,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,27929 € | 3.837,87 € |
| 6.000 | 1,25492 € | 7.529,52 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

