Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
SOT-23-3

LM4050QBEM3-2.5/NOPB

DigiKey Part Number
296-LM4050QBEM3-2.5/NOPBTR-ND - Tape & Reel (TR)
296-LM4050QBEM3-2.5/NOPBCT-ND - Cut Tape (CT)
296-LM4050QBEM3-2.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4050QBEM3-2.5/NOPB
Description
IC VREF SHUNT 0.2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4050QBEM3-2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
41µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.730
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,48000 €2,48 €
101,84900 €18,49 €
251,69120 €42,28 €
1001,51860 €151,86 €
2501,43632 €359,08 €
5001,40756 €703,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,34584 €1.345,84 €
2.0001,31224 €2.624,48 €
3.0001,29540 €3.886,20 €
5.0001,27675 €6.383,75 €
Manufacturers Standard Package
Unit Price without VAT:2,48000 €
Unit Price with VAT:2,95120 €