LM4050CIM3X-4.1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4.094
Unit Price: 0,83000 €
Datasheet

Direct


Texas Instruments
In Stock: 1.182
Unit Price: 0,99000 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 1,33000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 11.459
Unit Price: 0,98969 €
Datasheet

Similar


Texas Instruments
In Stock: 3.114
Unit Price: 2,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.082
Unit Price: 3,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 29.798
Unit Price: 0,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 19.052
Unit Price: 2,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.701
Unit Price: 0,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.940
Unit Price: 1,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.999
Unit Price: 2,04000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.050
Unit Price: 2,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,15861 €
Datasheet

Similar


Texas Instruments
In Stock: 242
Unit Price: 2,89000 €
Datasheet
Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3
SOT-23-3

LM4050CIM3X-4.1

DigiKey Part Number
LM4050CIM3X-4.1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4050CIM3X-4.1
Description
IC VREF SHUNT 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4050CIM3X-4.1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
93µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
73 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types