


LM4050BIM3-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM4050BIM3-2.5/NOPBTR-ND - Tape & Reel (TR) LM4050BIM3-2.5/NOPBCT-ND - Cut Tape (CT) LM4050BIM3-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050BIM3-2.5/NOPB |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050BIM3-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 41µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,20400 € | 12,04 € |
| 25 | 1,09640 € | 27,41 € |
| 100 | 0,97740 € | 97,74 € |
| 250 | 0,92088 € | 230,22 € |
| 500 | 0,88674 € | 443,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,85866 € | 858,66 € |
| 2.000 | 0,83555 € | 1.671,10 € |
| 3.000 | 0,82396 € | 2.471,88 € |
| 5.000 | 0,81114 € | 4.055,70 € |
| 7.000 | 0,80364 € | 5.625,48 € |
| 10.000 | 0,79643 € | 7.964,30 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

