


LM4050BEM3X-10/NOPB | |
|---|---|
DigiKey Part Number | LM4050BEM3X-10/NOPBTR-ND - Tape & Reel (TR) LM4050BEM3X-10/NOPBCT-ND - Cut Tape (CT) LM4050BEM3X-10/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050BEM3X-10/NOPB |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050BEM3X-10/NOPB Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 150µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 110 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL4050A10IDBZR | Texas Instruments | 3.256 | 296-22779-1-ND | 1,88000 € | Similar |
| TL4050A10IDBZT | Texas Instruments | 154 | 296-TL4050A10IDBZTCT-ND | 2,25000 € | Similar |
| TL4050B10IDBZR | Texas Instruments | 17.918 | 296-22795-1-ND | 1,23000 € | Similar |
| TL4050B10IDBZT | Texas Instruments | 23.375 | 296-32348-1-ND | 1,50000 € | Similar |
| TL4050C10IDBZR | Texas Instruments | 12.383 | 296-22811-1-ND | 1,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,56500 € | 15,65 € |
| 25 | 1,42920 € | 35,73 € |
| 100 | 1,28000 € | 128,00 € |
| 250 | 1,20884 € | 302,21 € |
| 500 | 1,17680 € | 588,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,91531 € | 2.745,93 € |
| 6.000 | 0,89676 € | 5.380,56 € |
| 9.000 | 0,88747 € | 7.987,23 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

