


LM4050BEM3-4.1/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4050BEM3-4.1/NOPBTR-ND - Tape & Reel (TR) 296-LM4050BEM3-4.1/NOPBCT-ND - Cut Tape (CT) 296-LM4050BEM3-4.1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050BEM3-4.1/NOPB |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050BEM3-4.1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 93µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 78 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34800 € | 13,48 € |
| 25 | 1,22800 € | 30,70 € |
| 100 | 1,09670 € | 109,67 € |
| 250 | 1,03404 € | 258,51 € |
| 500 | 0,99940 € | 499,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,92683 € | 2.780,49 € |
| 6.000 | 0,90805 € | 5.448,30 € |
| 9.000 | 0,89865 € | 8.087,85 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

