Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM4050AIM3X-10 | |
|---|---|
DigiKey Part Number | LM4050AIM3X-10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4050AIM3X-10 |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050AIM3X-10 Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 150µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 103 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL4050A10QDBZR | Texas Instruments | 22.811 | 296-22781-1-ND | 2,10000 € | Upgrade |
| TL4050A10QDBZT | Texas Instruments | 0 | TL4050A10QDBZT-ND | 1,06550 € | Upgrade |
| LM4040A10IDBZR | Texas Instruments | 2.670 | 296-20855-1-ND | 1,65000 € | Similar |
| LM4040A10IDBZRG4 | Texas Instruments | 0 | LM4040A10IDBZRG4-ND | 0,00000 € | Similar |
| LM4040A10IDBZT | Texas Instruments | 45 | 296-LM4040A10IDBZTCT-ND | 3,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,23180 € | 3.695,40 € |
| 6.000 | 1,20830 € | 7.249,80 € |
| Unit Price without VAT: | 1,23180 € |
|---|---|
| Unit Price with VAT: | 1,46584 € |


