Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM4050AIM3-4.1 | |
|---|---|
DigiKey Part Number | LM4050AIM3-4.1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4050AIM3-4.1 |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050AIM3-4.1 Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 93µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 73 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4050AIM3-4.1/NOPB | Texas Instruments | 1.336 | LM4050AIM3-4.1/NOPBCT-ND | 2,58000 € | Direct |
| LM4040AIM3-4.1+T | Analog Devices Inc./Maxim Integrated | 10.540 | LM4040AIM3-4.1+TCT-ND | 2,94000 € | Direct |
| ADR5044ARTZ-REEL7 | Analog Devices Inc. | 5.601 | 505-ADR5044ARTZ-REEL7CT-ND | 1,03000 € | Similar |
| ADR5044BRTZ-REEL7 | Analog Devices Inc. | 0 | 505-ADR5044BRTZ-REEL7CT-ND | 1,30000 € | Similar |
| ADR5044WBRTZ-R7 | Analog Devices Inc. | 4.105 | ADR5044WBRTZ-R7CT-ND | 1,60000 € | Similar |





