LM4050AEM3-10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 866
Unit Price: 2,76000 €
Datasheet
Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA SOT-23-3
SOT-23-3

LM4050AEM3-10

DigiKey Part Number
LM4050AEM3-10TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4050AEM3-10
Description
IC VREF SHUNT 0.1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4050AEM3-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
50ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
150µVrms
Packaging
Tape & Reel (TR)
Current - Cathode
110 µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
10V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4050AEM3-10/NOPBTexas Instruments866LM4050AEM3-10/NOPBCT-ND2,76000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types