



LM4041QEIM3-1.2/NO | |
|---|---|
DigiKey Part Number | 296-40219-2-ND - Tape & Reel (TR) 296-40219-1-ND - Cut Tape (CT) 296-40219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041QEIM3-1.2/NO |
Description | IC VREF SHUNT 2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±2% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041QEIM3-1.2/NO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,60800 € | 6,08 € |
| 25 | 0,54880 € | 13,72 € |
| 100 | 0,48320 € | 48,32 € |
| 250 | 0,45196 € | 112,99 € |
| 500 | 0,43312 € | 216,56 € |
| 1.000 | 0,41764 € | 417,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39850 € | 1.195,50 € |
| 6.000 | 0,38914 € | 2.334,84 € |
| 9.000 | 0,38445 € | 3.460,05 € |
| 15.000 | 0,37925 € | 5.688,75 € |
| 21.000 | 0,37621 € | 7.900,41 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

