



LM4041QCEM3X-1.2NO | |
|---|---|
DigiKey Part Number | 296-40211-2-ND - Tape & Reel (TR) 296-40211-1-ND - Cut Tape (CT) 296-40211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041QCEM3X-1.2NO |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041QCEM3X-1.2NO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 68 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 $ | 1,35 $ |
| 10 | 0,98200 $ | 9,82 $ |
| 25 | 0,88960 $ | 22,24 $ |
| 100 | 0,78800 $ | 78,80 $ |
| 250 | 0,73952 $ | 184,88 $ |
| 500 | 0,71026 $ | 355,13 $ |
| 1.000 | 0,69921 $ | 699,21 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65645 $ | 1.969,35 $ |
| 6.000 | 0,64189 $ | 3.851,34 $ |
| 9.000 | 0,63460 $ | 5.711,40 $ |
| 15.000 | 0,62653 $ | 9.397,95 $ |
| Unit Price without VAT: | 1,35000 $ |
|---|---|
| Unit Price with VAT: | 1,60650 $ |

