Similar
Similar

LM4041EIZ-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM4041EIZ-1.2/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4041EIZ-1.2/NOPB |
Description | IC VREF SHUNT 2% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±2% 12 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041EIZ-1.2/NOPB Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Box | Current - Cathode 65 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package TO-92-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041C12ILP | Rochester Electronics, LLC | 15.000 | 2156-LM4041C12ILP-ND | 1,04000 € | Similar |
| LM4041D12ILP | Rochester Electronics, LLC | 37.759 | 2156-LM4041D12ILP-ND | 1,01000 € | Similar |


