Shunt Voltage Reference IC Fixed 1.225V V ±2% 12 mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4041EIM7X-1.2/NOPB

DigiKey Part Number
296-43305-2-ND - Tape & Reel (TR)
296-43305-1-ND - Cut Tape (CT)
296-43305-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041EIM7X-1.2/NOPB
Description
IC VREF SHUNT 2% SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±2% 12 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LM4041EIM7X-1.2/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
12 mA
Tolerance
±2%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.740
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,29300 €2,93 €
250,26200 €6,55 €
1000,22740 €22,74 €
2500,21092 €52,73 €
5000,20102 €100,51 €
1.0000,19286 €192,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18277 €548,31 €
6.0000,17783 €1.066,98 €
9.0000,17536 €1.578,24 €
15.0000,17262 €2.589,30 €
21.0000,17102 €3.591,42 €
30.0000,16948 €5.084,40 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €