
LM4041EIM7-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4041EIM7-1.2/NOPBTR-ND - Tape & Reel (TR) 296-LM4041EIM7-1.2/NOPBCT-ND - Cut Tape (CT) 296-LM4041EIM7-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041EIM7-1.2/NOPB |
Description | IC VREF SHUNT 2% SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±2% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041EIM7-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39600 € | 3,96 € |
| 25 | 0,35560 € | 8,89 € |
| 100 | 0,31050 € | 31,05 € |
| 250 | 0,28908 € | 72,27 € |
| 500 | 0,27616 € | 138,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26551 € | 265,51 € |
| 2.000 | 0,25675 € | 513,50 € |
| 3.000 | 0,25235 € | 757,05 € |
| 5.000 | 0,24749 € | 1.237,45 € |
| 7.000 | 0,24465 € | 1.712,55 € |
| 10.000 | 0,24192 € | 2.419,20 € |
| 25.000 | 0,23603 € | 5.900,75 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

