


LM4041DQDBZR | |
|---|---|
DigiKey Part Number | 296-LM4041DQDBZRTR-ND - Tape & Reel (TR) 296-LM4041DQDBZRCT-ND - Cut Tape (CT) 296-LM4041DQDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041DQDBZR |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041DQDBZR Models |
Category | Tolerance ±1% |
Manufacturer Texas Instruments | Temperature Coefficient 150ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Noise - 10Hz to 10kHz 20µVrms |
Part Status Active | Current - Cathode 80 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.233V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 10 V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041DEM3-ADJ/NOPB | Texas Instruments | 1.187 | 296-41431-1-ND | 0,75000 € | Direct |
| TS432ILT | STMicroelectronics | 6.228 | 497-8108-1-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,53200 € | 5,32 € |
| 25 | 0,47880 € | 11,97 € |
| 100 | 0,42050 € | 42,05 € |
| 250 | 0,39268 € | 98,17 € |
| 500 | 0,37592 € | 187,96 € |
| 1.000 | 0,36280 € | 362,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34508 € | 1.035,24 € |
| 6.000 | 0,33673 € | 2.020,38 € |
| 9.000 | 0,33255 € | 2.992,95 € |
| 15.000 | 0,32793 € | 4.918,95 € |
| 21.000 | 0,32522 € | 6.829,62 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

