
LM4041DIM7-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM4041DIM7-1.2/NOPBTR-ND - Tape & Reel (TR) LM4041DIM7-1.2/NOPBCT-ND - Cut Tape (CT) LM4041DIM7-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041DIM7-1.2/NOPB |
Description | IC VREF SHUNT 1% SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041DIM7-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,34600 € | 8,65 € |
| 100 | 0,30200 € | 30,20 € |
| 250 | 0,28104 € | 70,26 € |
| 500 | 0,26842 € | 134,21 € |
| 1.000 | 0,25802 € | 258,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24518 € | 735,54 € |
| 6.000 | 0,23890 € | 1.433,40 € |
| 9.000 | 0,23575 € | 2.121,75 € |
| 15.000 | 0,23226 € | 3.483,90 € |
| 21.000 | 0,23022 € | 4.834,62 € |
| 30.000 | 0,22826 € | 6.847,80 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

